



122246 | |
|---|---|
DigiKey Part Number | ACX2087-ND |
Manufacturer | |
Manufacturer Product Number | 122246 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 122246 Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator, 1 Sleeve |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 150,49300 Kč | 1 504,93 Kč |
| 25 | 141,05600 Kč | 3 526,40 Kč |
| 50 | 134,31580 Kč | 6 715,79 Kč |
| 100 | 127,90510 Kč | 12 790,51 Kč |
| 300 | 118,36783 Kč | 35 510,35 Kč |
| 500 | 114,17998 Kč | 57 089,99 Kč |
| 1 000 | 108,73604 Kč | 108 736,04 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |













