
122230 | |
|---|---|
DigiKey Part Number | ARF2922-ND |
Manufacturer | |
Manufacturer Product Number | 122230 |
Description | CONN TNC JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,16000 Kč | 222,16 Kč |
| 10 | 188,73000 Kč | 1 887,30 Kč |
| 25 | 176,91240 Kč | 4 422,81 Kč |
| 50 | 168,46700 Kč | 8 423,35 Kč |
| 100 | 160,42470 Kč | 16 042,47 Kč |
| 300 | 148,46497 Kč | 44 539,49 Kč |
| 500 | 143,21350 Kč | 71 606,75 Kč |
| 1 000 | 136,38600 Kč | 136 386,00 Kč |
| Unit Price without VAT: | 222,16000 Kč |
|---|---|
| Unit Price with VAT: | 268,81360 Kč |









