
122443 | |
|---|---|
DigiKey Part Number | ARF2937-ND |
Manufacturer | |
Manufacturer Product Number | 122443 |
Description | CONN TNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCB.SMAFST.2H.B.HT | Taoglas Limited | 207 | 931-1179-ND | 75,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,29000 Kč | 191,29 Kč |
| 10 | 162,48300 Kč | 1 624,83 Kč |
| 25 | 152,30280 Kč | 3 807,57 Kč |
| 50 | 145,02480 Kč | 7 251,24 Kč |
| 100 | 138,10380 Kč | 13 810,38 Kč |
| 300 | 127,80643 Kč | 38 341,93 Kč |
| 500 | 123,28598 Kč | 61 642,99 Kč |
| 1 000 | 117,40780 Kč | 117 407,80 Kč |
| Unit Price without VAT: | 191,29000 Kč |
|---|---|
| Unit Price with VAT: | 231,46090 Kč |













