TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
122385
122385

122385

DigiKey Part Number
ARF2928-ND
Manufacturer
Manufacturer Product Number
122385
Description
CONN TNC RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.18dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1264,99000 Kč264,99 Kč
10225,22500 Kč2 252,25 Kč
25211,11400 Kč5 277,85 Kč
50201,03480 Kč10 051,74 Kč
100191,43880 Kč19 143,88 Kč
300177,16993 Kč53 150,98 Kč
500170,90440 Kč85 452,20 Kč
1 000162,75718 Kč162 757,18 Kč
Manufacturers Standard Package
Unit Price without VAT:264,99000 Kč
Unit Price with VAT:320,63790 Kč