



1057780-1 | |
|---|---|
DigiKey Part Number | A111754-ND |
Manufacturer | |
Manufacturer Product Number | 1057780-1 |
Description | CONN TNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1057780-1 Models |
Category | Frequency - Max 7 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,43000 Kč | 543,43 Kč |
| 10 | 461,93500 Kč | 4 619,35 Kč |
| 25 | 433,01240 Kč | 10 825,31 Kč |
| 50 | 412,35460 Kč | 20 617,73 Kč |
| 100 | 404,30810 Kč | 40 430,81 Kč |
| Unit Price without VAT: | 543,43000 Kč |
|---|---|
| Unit Price with VAT: | 657,55030 Kč |





