
1329533-1 | |
|---|---|
DigiKey Part Number | 1329533-1-ND |
Manufacturer | |
Manufacturer Product Number | 1329533-1 |
Description | CONN TNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1329533-1 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5 383,62470 Kč | 538 362,47 Kč |
| Unit Price without VAT: | 5 383,62470 Kč |
|---|---|
| Unit Price with VAT: | 6 514,18589 Kč |

