



172119 | |
|---|---|
DigiKey Part Number | ACX1167-ND |
Manufacturer | |
Manufacturer Product Number | 172119 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1500 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45085 | Pasternack | 1 | 6099-PE45085-ND | 969,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,84000 Kč | 223,84 Kč |
| 10 | 190,11600 Kč | 1 901,16 Kč |
| 25 | 178,21440 Kč | 4 455,36 Kč |
| 50 | 169,70580 Kč | 8 485,29 Kč |
| 100 | 161,60480 Kč | 16 160,48 Kč |
| 300 | 149,55687 Kč | 44 867,06 Kč |
| 500 | 144,26718 Kč | 72 133,59 Kč |
| 1 000 | 137,38865 Kč | 137 388,65 Kč |
| Unit Price without VAT: | 223,84000 Kč |
|---|---|
| Unit Price with VAT: | 270,84640 Kč |
















