Similar
Similar




172224 | |
|---|---|
DigiKey Part Number | ACX1940-ND |
Manufacturer | |
Manufacturer Product Number | 172224 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Features Extended Insulation |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 2 pcs - 1 Connector, 1 Gasket |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 1500 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 11 GHz | Insertion Loss 0.15dB |
Number of Ports 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCB.SMAFST.2H.A.HT | Taoglas Limited | 8 186 | 931-1178-ND | 81,47000 Kč | Similar |
| PCB.SMAFST.2H.B.HT | Taoglas Limited | 207 | 931-1179-ND | 75,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,85000 Kč | 198,85 Kč |
| 10 | 169,05500 Kč | 1 690,55 Kč |
| 25 | 158,45080 Kč | 3 961,27 Kč |
| 50 | 150,88740 Kč | 7 544,37 Kč |
| 100 | 143,68510 Kč | 14 368,51 Kč |
| 300 | 132,97193 Kč | 39 891,58 Kč |
| 500 | 128,26880 Kč | 64 134,40 Kč |
| 1 000 | 122,15335 Kč | 122 153,35 Kč |
| Unit Price without VAT: | 198,85000 Kč |
|---|---|
| Unit Price with VAT: | 240,60850 Kč |

















