



172254 | |
|---|---|
DigiKey Part Number | ACX1933-ND |
Manufacturer | |
Manufacturer Product Number | 172254 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Features Extended Insulation |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 2 pcs - 1 Connector, 1 Gasket |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 1500 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 11 GHz | Insertion Loss 0.15dB |
Number of Ports 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 176,74000 Kč | 1 767,40 Kč |
| 25 | 165,65760 Kč | 4 141,44 Kč |
| 50 | 157,74960 Kč | 7 887,48 Kč |
| 100 | 150,21970 Kč | 15 021,97 Kč |
| 300 | 139,02147 Kč | 41 706,44 Kč |
| 500 | 134,10372 Kč | 67 051,86 Kč |
| 1 000 | 127,70984 Kč | 127 709,84 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |
















