



0732761350 | |
|---|---|
DigiKey Part Number | WM9542-ND |
Manufacturer | |
Manufacturer Product Number | 0732761350 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732761350 Models |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Series | Features Extended Insulation |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,76000 Kč | 373,76 Kč |
| 10 | 317,72100 Kč | 3 177,21 Kč |
| 25 | 297,81880 Kč | 7 445,47 Kč |
| 50 | 283,60320 Kč | 14 180,16 Kč |
| 100 | 270,07000 Kč | 27 007,00 Kč |
| 250 | 253,17540 Kč | 63 293,85 Kč |
| 500 | 241,10534 Kč | 120 552,67 Kč |
| Unit Price without VAT: | 373,76000 Kč |
|---|---|
| Unit Price with VAT: | 452,24960 Kč |










