Connector Cap (Cover) For N Type Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202102-11

DigiKey Part Number
ARF3015-ND
Manufacturer
Manufacturer Product Number
202102-11
Description
CONN CAP COVER FOR N JACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For N Type Jacks
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
N Type Jacks
Manufacturer
Amphenol RF
Body Material
Brass
Packaging
Bulk
Body Finish
Nickel
Part Status
Active
Features
Chain
Connector Style
N Type
Color
Silver
Accessory Type
Cap (Cover)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 510
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,65000 Kč103,65 Kč
1088,01000 Kč880,10 Kč
2582,48760 Kč2 062,19 Kč
5078,54600 Kč3 927,30 Kč
10074,79620 Kč7 479,62 Kč
30069,21733 Kč20 765,20 Kč
50066,76804 Kč33 384,02 Kč
1 00063,58362 Kč63 583,62 Kč
2 50059,60702 Kč149 017,55 Kč
Manufacturers Standard Package
Unit Price without VAT:103,65000 Kč
Unit Price with VAT:125,41650 Kč