



172124 | |
|---|---|
DigiKey Part Number | ACX1170-ND |
Manufacturer | |
Manufacturer Product Number | 172124 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 172124 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish White Bronze |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Phosphor Bronze |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-91100 | Amphenol RF | 40 | ARF2057-ND | 3 183,72000 Kč | Parametric Equivalent |
| 0494907A004 | Ease Electronics | 48 | 4627-0494907A004-ND | 2 413,30000 Kč | Parametric Equivalent |
| 138-4901-407 | Cinch Connectivity Solutions Johnson | 160 | J871-ND | 1 126,12000 Kč | Parametric Equivalent |
| 3327279A027 | Ease Electronics | 48 | 4627-3327279A027-ND | 2 413,30000 Kč | Parametric Equivalent |
| 34_N-50-0-14/133_NE | Huber+Suhner, Inc. | 3 | 3628-34_N-50-0-14/133_NE-ND | 1 288,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,31000 Kč | 263,31 Kč |
| 10 | 223,67100 Kč | 2 236,71 Kč |
| 25 | 209,66920 Kč | 5 241,73 Kč |
| 50 | 199,65740 Kč | 9 982,87 Kč |
| 100 | 190,12850 Kč | 19 012,85 Kč |
| 250 | 178,23104 Kč | 44 557,76 Kč |
| 500 | 169,73272 Kč | 84 866,36 Kč |
| 1 000 | 161,64176 Kč | 161 641,76 Kč |
| Unit Price without VAT: | 263,31000 Kč |
|---|---|
| Unit Price with VAT: | 318,60510 Kč |











