Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
34_N-50-0-14/133_NE

34_N-50-0-14/133_NE

DigiKey Part Number
3628-34_N-50-0-14/133_NE-ND
Manufacturer
Manufacturer Product Number
34_N-50-0-14/133_NE
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Box
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
12.4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Tri-Metal
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
N Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 288,23000 Kč1 288,23 Kč
101 094,89900 Kč10 948,99 Kč
251 026,38240 Kč25 659,56 Kč
50977,43600 Kč48 871,80 Kč
100930,83710 Kč93 083,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 288,23000 Kč
Unit Price with VAT:1 558,75830 Kč