
3327279A027 | |
|---|---|
DigiKey Part Number | 4627-3327279A027-ND |
Manufacturer | |
Manufacturer Product Number | 3327279A027 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) N Jack, Female Socket |
Mfr | Convert To (Adapter End) N Jack, Female Socket |
Series | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Panel Mount |
Adapter Type Jack to Jack | Mounting Feature Bulkhead |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Frequency - Max 11 GHz |
Center Gender Female to Female | Center Contact Plating Gold, Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0494907A004 | Ease Electronics | 48 | 4627-0494907A004-ND | 622,33000 Kč | Parametric Equivalent |
| 9200609A0097 | Ease Electronics | 28 | 4627-9200609A0097-ND | 2 153,75000 Kč | Parametric Equivalent |
| 000-91100 | Amphenol RF | 26 | ARF2057-ND | 3 162,11000 Kč | Parametric Equivalent |
| 082-6348 | Amphenol RF | 283 | ARF1997-ND | 1 230,47000 Kč | Parametric Equivalent |
| 082-66-RFX | Amphenol RF | 2 110 | ARF1713-ND | 281,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,33000 Kč | 622,33 Kč |
| 10 | 529,00000 Kč | 5 290,00 Kč |
| 25 | 495,87720 Kč | 12 396,93 Kč |
| 50 | 472,21860 Kč | 23 610,93 Kč |
| 100 | 449,69460 Kč | 44 969,46 Kč |
| 250 | 421,57056 Kč | 105 392,64 Kč |
| 500 | 401,47964 Kč | 200 739,82 Kč |
| Unit Price without VAT: | 622,33000 Kč |
|---|---|
| Unit Price with VAT: | 753,01930 Kč |

