Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9200609A0097

DigiKey Part Number
4627-9200609A0097-ND
Manufacturer
Manufacturer Product Number
9200609A0097
Description
COAX ADAPT N TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Series
Mounting Type
Panel Mount
Packaging
Bag
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
11 GHz
Conversion Type
Same Series
Center Contact Plating
Silver
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Silver
Convert From (Adapter End)
N Jack, Female Socket
Center Contact Material
Phosphor Bronze
Convert To (Adapter End)
N Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0494907A004Ease Electronics484627-0494907A004-ND622,33000 KčParametric Equivalent
3327279A027Ease Electronics484627-3327279A027-ND622,33000 KčParametric Equivalent
000-91100Amphenol RF26ARF2057-ND3 162,11000 KčParametric Equivalent
082-6348Amphenol RF283ARF1997-ND1 230,47000 KčParametric Equivalent
082-66-RFXAmphenol RF2 110ARF1713-ND281,55000 KčParametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 153,75000 Kč2 153,75 Kč
101 830,82100 Kč18 308,21 Kč
251 716,27400 Kč42 906,85 Kč
501 634,45380 Kč81 722,69 Kč
1001 556,55440 Kč155 655,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 153,75000 Kč
Unit Price with VAT:2 606,03750 Kč