
0494907A004 | |
|---|---|
DigiKey Part Number | 4627-0494907A004-ND |
Manufacturer | |
Manufacturer Product Number | 0494907A004 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) N Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 12.4 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Finish White Bronze |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 138-4901-407 | Cinch Connectivity Solutions Johnson | 160 | J871-ND | 1 118,48000 Kč | Parametric Equivalent |
| 34_N-50-0-14/133_NE | Huber+Suhner, Inc. | 3 | 3628-34_N-50-0-14/133_NE-ND | 1 279,48000 Kč | Parametric Equivalent |
| 34_N-50-0-3/133_NE | Huber+Suhner, Inc. | 16 | 3628-34_N-50-0-3/133_NE-ND | 2 273,67000 Kč | Parametric Equivalent |
| 34_N-50-0-51/193_NE | Huber+Suhner, Inc. | 1 | 3628-34_N-50-0-51/193_NE-ND | 3 297,46000 Kč | Parametric Equivalent |
| PE1349 | Pasternack | 0 | 6099-PE1349-ND | 5 578,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,33000 Kč | 622,33 Kč |
| 10 | 529,00000 Kč | 5 290,00 Kč |
| 25 | 495,87720 Kč | 12 396,93 Kč |
| 50 | 472,21860 Kč | 23 610,93 Kč |
| 100 | 449,69460 Kč | 44 969,46 Kč |
| 250 | 421,57056 Kč | 105 392,64 Kč |
| 500 | 401,47964 Kč | 200 739,82 Kč |
| Unit Price without VAT: | 622,33000 Kč |
|---|---|
| Unit Price with VAT: | 753,01930 Kč |

