Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE1349 | |
|---|---|
DigiKey Part Number | 6099-PE1349-ND |
Manufacturer | |
Manufacturer Product Number | PE1349 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Retail Package | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.21dB |
Style Straight | Operating Temperature -65°C ~ 165°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732761970 | Molex | 0 | 900-0732761970-ND | 348,31146 Kč | Parametric Equivalent |
| 138-4901-407 | Cinch Connectivity Solutions Johnson | 160 | J871-ND | 1 118,48000 Kč | Parametric Equivalent |
| 34_N-50-0-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-34_N-50-0-1/133_NE-ND | 796,05000 Kč | Parametric Equivalent |
| 34_N-50-0-3/133_NE | Huber+Suhner, Inc. | 16 | 3628-34_N-50-0-3/133_NE-ND | 2 273,67000 Kč | Parametric Equivalent |
| 34_N-50-0-51/193_NE | Huber+Suhner, Inc. | 1 | 3628-34_N-50-0-51/193_NE-ND | 3 297,46000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 578,01000 Kč | 5 578,01 Kč |
| Unit Price without VAT: | 5 578,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 749,39210 Kč |











