
34_N-50-0-51/193_NE | |
|---|---|
DigiKey Part Number | 3628-34_N-50-0-51/193_NE-ND |
Manufacturer | |
Manufacturer Product Number | 34_N-50-0-51/193_NE |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 70°C |
Impedance 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34_N-50-0-3/133_NE | Huber+Suhner, Inc. | 16 | 3628-34_N-50-0-3/133_NE-ND | 2 289,20000 Kč | Parametric Equivalent |
| 138-4901-407 | Cinch Connectivity Solutions Johnson | 455 | J871-ND | 1 126,12000 Kč | Parametric Equivalent |
| PE9500 | Pasternack | 43 | 6099-PE9500-ND | 6 459,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 319,99000 Kč | 3 319,99 Kč |
| 10 | 2 822,21500 Kč | 28 222,15 Kč |
| 25 | 2 645,69760 Kč | 66 142,44 Kč |
| 50 | 2 519,60040 Kč | 125 980,02 Kč |
| Unit Price without VAT: | 3 319,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 017,18790 Kč |


