
PE9500 | |
|---|---|
DigiKey Part Number | 6099-PE9500-ND |
Manufacturer | |
Manufacturer Product Number | PE9500 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -55°C ~ 100°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 138-4901-407 | Cinch Connectivity Solutions Johnson | 160 | J871-ND | 1 118,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 415,36000 Kč | 6 415,36 Kč |
| 10 | 5 453,98400 Kč | 54 539,84 Kč |
| 25 | 5 113,05120 Kč | 127 826,28 Kč |
| Unit Price without VAT: | 6 415,36000 Kč |
|---|---|
| Unit Price with VAT: | 7 762,58560 Kč |


