0732761970 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 160
Unit Price: 45,94000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 32,70000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 16
Unit Price: 93,40000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: 135,45000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 133,28000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 33,21000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 200,78000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 229,13000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 43
Unit Price: 263,53000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 125,74000 Kč
Datasheet
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732761970

DigiKey Part Number
900-0732761970-ND
Manufacturer
Manufacturer Product Number
0732761970
Description
N JACK TO N JACK ADAPTER, 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Series
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Ingress Protection
IP68 - Dust Tight, Waterproof
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
N Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
N Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
138-4901-407Cinch Connectivity Solutions Johnson160J871-ND45,94000 KčParametric Equivalent
34_N-50-0-1/133_NEHuber+Suhner, Inc.03628-34_N-50-0-1/133_NE-ND32,70000 KčParametric Equivalent
34_N-50-0-3/133_NEHuber+Suhner, Inc.163628-34_N-50-0-3/133_NE-ND93,40000 KčParametric Equivalent
34_N-50-0-51/193_NEHuber+Suhner, Inc.13628-34_N-50-0-51/193_NE-ND135,45000 KčParametric Equivalent
ADT-2736-FF-NNN-02Cinch Connectivity Solutions0116-ADT-2736-FF-NNN-02-ND133,28000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144348,31146 Kč50 156,85 Kč
Unit Price without VAT:348,31146 Kč
Unit Price with VAT:421,45687 Kč