Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CGM-1180-FB-NNN-10 | |
|---|---|
DigiKey Part Number | 116-CGM-1180-FB-NNN-10-ND |
Manufacturer | |
Manufacturer Product Number | CGM-1180-FB-NNN-10 |
Description | TYPE N FEMALE TO FEMALE BULKHEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT-2736-FF-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ADT-2736-FF-NNN-02-ND | 3 244,49000 Kč | Parametric Equivalent |
| 0732761970 | Molex | 0 | 900-0732761970-ND | 348,31146 Kč | Parametric Equivalent |
| 138-4901-407 | Cinch Connectivity Solutions Johnson | 160 | J871-ND | 1 118,48000 Kč | Parametric Equivalent |
| 34_N-50-0-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-34_N-50-0-1/133_NE-ND | 796,05000 Kč | Parametric Equivalent |
| 34_N-50-0-3/133_NE | Huber+Suhner, Inc. | 16 | 3628-34_N-50-0-3/133_NE-ND | 2 273,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,57000 Kč | 808,57 Kč |
| 10 | 687,21000 Kč | 6 872,10 Kč |
| 25 | 644,18480 Kč | 16 104,62 Kč |
| 50 | 613,45620 Kč | 30 672,81 Kč |
| 100 | 584,20010 Kč | 58 420,01 Kč |
| 250 | 547,67376 Kč | 136 918,44 Kč |
| Unit Price without VAT: | 808,57000 Kč |
|---|---|
| Unit Price with VAT: | 978,36970 Kč |












