Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SM4033 | |
|---|---|
DigiKey Part Number | 5328-SM4033-ND |
Manufacturer | |
Manufacturer Product Number | SM4033 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1349 | Fairview Microwave | 0 | 5328-FMAD1349-ND | 4 887,69000 Kč | Parametric Equivalent |
| 0732761970 | Molex | 0 | 900-0732761970-ND | 348,31146 Kč | Parametric Equivalent |
| 138-4901-407 | Cinch Connectivity Solutions Johnson | 160 | J871-ND | 1 118,48000 Kč | Parametric Equivalent |
| 34_N-50-0-1/133_NE | Huber+Suhner, Inc. | 0 | 3628-34_N-50-0-1/133_NE-ND | 796,05000 Kč | Parametric Equivalent |
| 34_N-50-0-3/133_NE | Huber+Suhner, Inc. | 16 | 3628-34_N-50-0-3/133_NE-ND | 2 273,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 060,96000 Kč | 3 060,96 Kč |
| 10 | 2 602,14100 Kč | 26 021,41 Kč |
| 25 | 2 439,38440 Kč | 60 984,61 Kč |
| 50 | 2 323,12340 Kč | 116 156,17 Kč |
| Unit Price without VAT: | 3 060,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 703,76160 Kč |











