



172137 | |
|---|---|
DigiKey Part Number | ACX1147-ND |
Manufacturer | |
Manufacturer Product Number | 172137 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 7 pcs - 1 Connector, 1 Contact, 1 Gasket, 1 Insulator, 1 Lockwasher, 2 Nuts |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 1500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 10 | 239,67100 Kč | 2 396,71 Kč |
| 25 | 224,66200 Kč | 5 616,55 Kč |
| 50 | 213,93600 Kč | 10 696,80 Kč |
| 100 | 203,72890 Kč | 20 372,89 Kč |
| 300 | 188,54173 Kč | 56 562,52 Kč |
| 500 | 181,87418 Kč | 90 937,09 Kč |
| 1 000 | 173,20494 Kč | 173 204,94 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |











