



172129 | |
|---|---|
DigiKey Part Number | ACX1143-ND |
Manufacturer | |
Manufacturer Product Number | 172129 |
Description | CONN N JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
EDA/CAD Models | 172129 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish White Bronze |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 1500 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 10 | 245,53000 Kč | 2 455,30 Kč |
| 25 | 230,13800 Kč | 5 753,45 Kč |
| 50 | 219,15200 Kč | 10 957,60 Kč |
| 100 | 208,69490 Kč | 20 869,49 Kč |
| 300 | 193,13820 Kč | 57 941,46 Kč |
| 500 | 186,30770 Kč | 93 153,85 Kč |
| 1 000 | 177,42743 Kč | 177 427,43 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |














