



262103 | |
|---|---|
DigiKey Part Number | ACX1272-ND |
Manufacturer | |
Manufacturer Product Number | 262103 |
Description | CONN MMCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 120,63400 Kč | 1 206,34 Kč |
| 25 | 113,07000 Kč | 2 826,75 Kč |
| 50 | 107,66520 Kč | 5 383,26 Kč |
| 100 | 102,52690 Kč | 10 252,69 Kč |
| 300 | 94,88087 Kč | 28 464,26 Kč |
| 500 | 91,52356 Kč | 45 761,78 Kč |
| 1 000 | 87,15934 Kč | 87 159,34 Kč |
| 2 500 | 81,70960 Kč | 204 274,00 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |



















