
082-5955-RFX | |
|---|---|
DigiKey Part Number | ARFX1864-ND |
Manufacturer | |
Manufacturer Product Number | 082-5955-RFX |
Description | CONN N PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Housing Color Silver |
Mfr | Ingress Protection Weatherproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Insulator, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
Number of Ports 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 138-4694-011 | Cinch Connectivity Solutions Johnson | 252 | J858-ND | 943,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,32000 Kč | 221,32 Kč |
| 10 | 188,01600 Kč | 1 880,16 Kč |
| 25 | 176,24040 Kč | 4 406,01 Kč |
| 50 | 167,82860 Kč | 8 391,43 Kč |
| 100 | 159,81790 Kč | 15 981,79 Kč |
| 300 | 147,90290 Kč | 44 370,87 Kč |
| 500 | 142,67218 Kč | 71 336,09 Kč |
| 1 000 | 135,86966 Kč | 135 869,66 Kč |
| Unit Price without VAT: | 221,32000 Kč |
|---|---|
| Unit Price with VAT: | 267,79720 Kč |




