
SMP-MSLD-PCT16T | |
|---|---|
DigiKey Part Number | ARF3171TR-ND - Tape & Reel (TR) ARF3171CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCT16T |
Description | CONN SMP JACK STR 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCT16T Models |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19S102-400L5 | Rosenberger | 2 523 | 1868-1117-ND | 177,43000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 114,96400 Kč | 1 149,64 Kč |
| 25 | 107,76160 Kč | 2 694,04 Kč |
| 50 | 102,61720 Kč | 5 130,86 Kč |
| 100 | 97,71630 Kč | 9 771,63 Kč |
| 250 | 91,59916 Kč | 22 899,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 84,47495 Kč | 50 684,97 Kč |
| 1 200 | 80,44684 Kč | 96 536,21 Kč |
| 1 800 | 78,18081 Kč | 140 725,46 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |






