Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





919-384J-51PT | |
|---|---|
DigiKey Part Number | 115-919-384J-51PTTR-ND - Tape & Reel (TR) 115-919-384J-51PTCT-ND - Cut Tape (CT) 115-919-384J-51PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 919-384J-51PT |
Description | CONN MCX JACK SMD 50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 919-384J-51PT Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660390 | Molex | 0 | 900-0733660390-ND | 91,22999 Kč | Parametric Equivalent |
| 0733661000 | Molex | 0 | 900-0733661000-ND | 34,96710 Kč | Parametric Equivalent |
| 0733666510 | Molex | 0 | 900-0733666510-ND | 52,83893 Kč | Parametric Equivalent |
| 0734151696 | Molex | 0 | 900-0734151696-ND | 28,70457 Kč | Parametric Equivalent |
| 0734151697 | Molex | 0 | 900-0734151697-ND | 34,52371 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,40000 Kč | 63,40 Kč |
| 10 | 53,91100 Kč | 539,11 Kč |
| 25 | 50,52880 Kč | 1 263,22 Kč |
| 50 | 48,11360 Kč | 2 405,68 Kč |
| 100 | 45,81740 Kč | 4 581,74 Kč |
| 250 | 42,94732 Kč | 10 736,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,81000 Kč | 31 048,00 Kč |
| 1 600 | 36,95868 Kč | 59 133,89 Kč |
| 2 400 | 35,91717 Kč | 86 201,21 Kč |
| 4 000 | 34,64709 Kč | 138 588,36 Kč |
| 5 600 | 33,83529 Kč | 189 477,62 Kč |
| Unit Price without VAT: | 63,40000 Kč |
|---|---|
| Unit Price with VAT: | 76,71400 Kč |





















