Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660390 | Molex | 0 | 900-0733660390-ND | 91,22999 Kč | Parametric Equivalent |
| 0733661000 | Molex | 0 | 900-0733661000-ND | 34,96710 Kč | Parametric Equivalent |
| 0733666510 | Molex | 0 | 900-0733666510-ND | 52,83893 Kč | Parametric Equivalent |
| 0734151696 | Molex | 0 | 900-0734151696-ND | 28,70457 Kč | Parametric Equivalent |
| 0734154500 | Molex | 0 | 0734154500-ND | 41,61557 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 34,52371 Kč | 207 142,26 Kč |
| Unit Price without VAT: | 34,52371 Kč |
|---|---|
| Unit Price with VAT: | 41,77369 Kč |










