Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

133-3711-212 | |
|---|---|
DigiKey Part Number | 133-3711-212-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 133-3711-212 |
Description | CONN MCX JACK STR 50OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3711-212 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 133-3711-201 | Cinch Connectivity Solutions Johnson | 3 950 | J548-ND | 109,70000 Kč | Parametric Equivalent |
| 133-3711-202 | Cinch Connectivity Solutions Johnson | 1 252 | J10205CT-ND | 100,11000 Kč | Parametric Equivalent |
| 133-3711-211 | Cinch Connectivity Solutions Johnson | 99 | J10527-ND | 197,50000 Kč | Parametric Equivalent |
| 0733660390 | Molex | 0 | 900-0733660390-ND | 91,22999 Kč | Parametric Equivalent |
| 0733661000 | Molex | 0 | 900-0733661000-ND | 34,96710 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 122,57083 Kč | 91 928,12 Kč |
| Unit Price without VAT: | 122,57083 Kč |
|---|---|
| Unit Price with VAT: | 148,31070 Kč |










