
GEC02SBSN-M89 | |
|---|---|
DigiKey Part Number | S1113E-02-ND |
Manufacturer | |
Manufacturer Product Number | GEC02SBSN-M89 |
Description | CONN HEADER SMD R/A 2POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.140" (3.56mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,48900 Kč | 94,89 Kč |
| 100 | 8,06480 Kč | 806,48 Kč |
| 500 | 7,19806 Kč | 3 599,03 Kč |
| 1 000 | 6,85395 Kč | 6 853,95 Kč |
| 5 000 | 6,11804 Kč | 30 590,20 Kč |
| 10 000 | 5,82617 Kč | 58 261,70 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |














