
INA780BIDEKR | |
|---|---|
DigiKey Part Number | 296-INA780BIDEKRTR-ND - Tape & Reel (TR) 296-INA780BIDEKRCT-ND - Cut Tape (CT) 296-INA780BIDEKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA780BIDEKR |
Description | 85-V 16-BIT IC-OUTPUT DIGITAL PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 75A 15-VSON (6x6) |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output 75A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 15-VQFN |
Sensing Method High/Low-Side | Supplier Device Package 15-VSON (6x6) |
Accuracy ±0.4% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 42,13040 Kč | 1 053,26 Kč |
| 100 | 37,84470 Kč | 3 784,47 Kč |
| 250 | 35,79992 Kč | 8 949,98 Kč |
| 500 | 35,11454 Kč | 17 557,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 32,03177 Kč | 128 127,08 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |











