
INA745BIRELR | |
|---|---|
DigiKey Part Number | 296-INA745BIRELRTR-ND - Tape & Reel (TR) 296-INA745BIRELRCT-ND - Cut Tape (CT) 296-INA745BIRELRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA745BIRELR |
Description | 40-V 16-BIT OUTPUT DIGITAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 35A 14-VQFN (5x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA745BIRELR Models |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 14-VQFN |
Sensing Method High/Low-Side | Supplier Device Package 14-VQFN (5x3) |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,11100 Kč | 301,11 Kč |
| 25 | 27,41480 Kč | 685,37 Kč |
| 100 | 24,44380 Kč | 2 444,38 Kč |
| 250 | 23,02724 Kč | 5 756,81 Kč |
| 500 | 22,17430 Kč | 11 087,15 Kč |
| 1 000 | 22,16759 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,28306 Kč | 101 415,30 Kč |
| 10 000 | 19,91520 Kč | 199 152,00 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |





