
INA700AYWFR | |
|---|---|
DigiKey Part Number | 296-INA700AYWFRTR-ND - Tape & Reel (TR) 296-INA700AYWFRCT-ND - Cut Tape (CT) 296-INA700AYWFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA700AYWFR |
Description | 40-V16-BITIC OUTPUT DIGITAL POWE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller, Notebook Computers 8-WCSP (1.32x1.24) |
Datasheet | Datasheet |
EDA/CAD Models | INA700AYWFR Models |
Category | Current - Supply 640 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-XFBGA, WLCSP |
Applications Power Supply Controller, Notebook Computers | Supplier Device Package 8-WCSP (1.32x1.24) |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 23,13120 Kč | 578,28 Kč |
| 100 | 20,56330 Kč | 2 056,33 Kč |
| 250 | 19,34000 Kč | 4 835,00 Kč |
| 500 | 18,60254 Kč | 9 301,27 Kč |
| 1 000 | 18,47299 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,24482 Kč | 51 734,46 Kč |
| 6 000 | 16,87767 Kč | 101 266,02 Kč |
| 9 000 | 16,69378 Kč | 150 244,02 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |










