
TXB0304RUTR | |
|---|---|
DigiKey Part Number | 296-29682-2-ND - Tape & Reel (TR) 296-29682-1-ND - Cut Tape (CT) 296-29682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0304RUTR |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0304RUTR Models |
Category | Voltage - VCCB 0.9 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 12-UFQFN |
Channels per Circuit 4 | Supplier Device Package 12-UQFN (1.7x2) |
Voltage - VCCA 0.9 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 25 | 15,62240 Kč | 390,56 Kč |
| 100 | 13,79780 Kč | 1 379,78 Kč |
| 250 | 12,92804 Kč | 3 232,01 Kč |
| 500 | 12,49716 Kč | 6 248,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,43845 Kč | 34 315,35 Kč |
| 6 000 | 11,17755 Kč | 67 065,30 Kč |
| 9 000 | 11,04686 Kč | 99 421,74 Kč |
| 15 000 | 10,90212 Kč | 163 531,80 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |











