Upgrade
Upgrade

SN74AUP2G07DRYR | |
|---|---|
DigiKey Part Number | 296-27399-2-ND - Tape & Reel (TR) 296-27399-1-ND - Cut Tape (CT) 296-27399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G07DRYR |
Description | IC BUFF 0.8V/3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G07DRYR Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G07GM,115 | Nexperia USA Inc. | 19 682 | 1727-3203-1-ND | 4,20000 Kč | Upgrade |
| 74AUP2G07GM,132 | Nexperia USA Inc. | 0 | 1727-74AUP2G07GM,132TR-ND | 1,69122 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 4,79600 Kč | 119,90 Kč |
| 100 | 4,14500 Kč | 414,50 Kč |
| 250 | 3,83172 Kč | 957,93 Kč |
| 500 | 3,64316 Kč | 1 821,58 Kč |
| 1 000 | 3,48819 Kč | 3 488,19 Kč |
| 2 500 | 3,46971 Kč | 8 674,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,22559 Kč | 16 127,95 Kč |
| 10 000 | 3,14433 Kč | 31 443,30 Kč |
| 15 000 | 3,10364 Kč | 46 554,60 Kč |
| 25 000 | 3,05854 Kč | 76 463,50 Kč |
| 35 000 | 3,03218 Kč | 106 126,30 Kč |
| 50 000 | 3,00685 Kč | 150 342,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |












