
UCD9090ARGZT | |
|---|---|
DigiKey Part Number | 296-45024-2-ND - Tape & Reel (TR) 296-45024-1-ND - Cut Tape (CT) 296-45024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9090ARGZT |
Description | IC SUPERVISOR 10 CHANNEL 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor 10 Channel 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9090ARGZT Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 2µs Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Type Sequencer | Supplier Device Package 48-VQFN (7x7) |
Number of Voltages Monitored 10 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,92000 Kč | 233,92 Kč |
| 10 | 183,04000 Kč | 1 830,40 Kč |
| 25 | 170,30200 Kč | 4 257,55 Kč |
| 100 | 156,30070 Kč | 15 630,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 146,45012 Kč | 36 612,53 Kč |
| Unit Price without VAT: | 233,92000 Kč |
|---|---|
| Unit Price with VAT: | 283,04320 Kč |








