
UCD9090ARGZR | |
|---|---|
DigiKey Part Number | 296-50194-2-ND - Tape & Reel (TR) 296-50194-1-ND - Cut Tape (CT) 296-50194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD9090ARGZR |
Description | IC SUPERVISOR 10 CHANNEL 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor 10 Channel 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD9090ARGZR Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 2µs Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 48-VFQFN Exposed Pad |
Type Sequencer | Supplier Device Package 48-VQFN (7x7) |
Number of Voltages Monitored 10 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,03050 Kč | 290 076,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 154,27200 Kč | 1 542,72 Kč |
| 25 | 143,25680 Kč | 3 581,42 Kč |
| 100 | 131,15770 Kč | 13 115,77 Kč |
| 250 | 128,76476 Kč | 32 191,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 168,67700 Kč | 1 686,77 Kč |
| 25 | 156,80480 Kč | 3 920,12 Kč |
| 100 | 143,74810 Kč | 14 374,81 Kč |
| 250 | 141,64748 Kč | 35 411,87 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |











