
PI3DBS16222ZLEX | |
|---|---|
DigiKey Part Number | 31-PI3DBS16222ZLEXTR-ND - Tape & Reel (TR) 31-PI3DBS16222ZLEXCT-ND - Cut Tape (CT) 31-PI3DBS16222ZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS16222ZLEX |
Description | PCIE SWITCH W-QFN2545-30 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 1 Channel 30-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | 8PST | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.97V ~ 3.63V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | USB 3.1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFQFN Exposed Pad | |
Supplier Device Package | 30-TQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,70156 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 23,69228 Kč | 82 922,98 Kč |
| 7 000 | 23,23471 Kč | 162 642,97 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |









