
9DBL0442CKILFT | |
|---|---|
DigiKey Part Number | 800-9DBL0442CKILFT-ND |
Manufacturer | |
Manufacturer Product Number | 9DBL0442CKILFT |
Description | IC DISTRIBUTION PCIE 32-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer, Fanout Buffer (Distribution) IC 200MHz 1 Output 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 59,27700 Kč | 592,77 Kč |
| 25 | 53,90600 Kč | 1 347,65 Kč |
| 100 | 48,11060 Kč | 4 811,06 Kč |
| 250 | 45,38508 Kč | 11 346,27 Kč |
| 500 | 43,75396 Kč | 21 876,98 Kč |
| 1 000 | 42,41743 Kč | 42 417,43 Kč |
| 2 500 | 41,01329 Kč | 102 533,22 Kč |
| 5 000 | 40,17039 Kč | 200 851,95 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |











