
2336682-1 | |
|---|---|
DigiKey Part Number | A144745-ND |
Manufacturer | |
Manufacturer Product Number | 2336682-1 |
Description | 2MM HM FEMALE ASSY, COL8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2336682-1 Models |
Category | Number of Columns 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tube | Features Mating Guide, Upper Shield |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Color Gray |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5A |
Number of Positions 40 | Material Flammability Rating UL91 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,34000 Kč | 315,34 Kč |
| 10 | 267,97200 Kč | 2 679,72 Kč |
| 32 | 246,83781 Kč | 7 898,81 Kč |
| 64 | 235,05781 Kč | 15 043,70 Kč |
| 128 | 223,84305 Kč | 28 651,91 Kč |
| 256 | 213,16766 Kč | 54 570,92 Kč |
| 512 | 203,00344 Kč | 103 937,76 Kč |
| 1 024 | 193,32824 Kč | 197 968,12 Kč |
| Unit Price without VAT: | 315,34000 Kč |
|---|---|
| Unit Price with VAT: | 381,56140 Kč |









