
2336514-1 | |
|---|---|
DigiKey Part Number | A144744-ND |
Manufacturer | |
Manufacturer Product Number | 2336514-1 |
Description | 2MM HM MALE CONNECTOR, COL 8, M2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Header, Male Pins Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2336514-1 Models |
Category | Number of Columns 8 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Features Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Color Natural |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5A |
Number of Positions 40 | Material Flammability Rating UL91 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,49000 Kč | 221,49 Kč |
| 10 | 188,26300 Kč | 1 882,63 Kč |
| 30 | 174,20600 Kč | 5 226,18 Kč |
| 60 | 165,88817 Kč | 9 953,29 Kč |
| 120 | 157,97000 Kč | 18 956,40 Kč |
| 270 | 149,19022 Kč | 40 281,36 Kč |
| 510 | 142,64876 Kč | 72 750,87 Kč |
| 1 020 | 135,84925 Kč | 138 566,24 Kč |
| Unit Price without VAT: | 221,49000 Kč |
|---|---|
| Unit Price with VAT: | 268,00290 Kč |







