
LM2775QDSGTQ1 | |
|---|---|
DigiKey Part Number | 296-50822-2-ND - Tape & Reel (TR) 296-50822-1-ND - Cut Tape (CT) 296-50822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2775QDSGTQ1 |
Description | IC REG CHARG PUMP 5V 200MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 200mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2775QDSGTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Max) 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 25 | 33,81520 Kč | 845,38 Kč |
| 100 | 30,26020 Kč | 3 026,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,56652 Kč | 7 141,63 Kč |
| 500 | 27,54560 Kč | 13 772,80 Kč |
| 750 | 27,03367 Kč | 20 275,25 Kč |
| 1 250 | 26,46706 Kč | 33 083,82 Kč |
| 1 750 | 26,13579 Kč | 45 737,63 Kč |
| 2 500 | 25,81721 Kč | 64 543,03 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


