
74AUP2G07GM,115 | |
|---|---|
DigiKey Part Number | 1727-3203-2-ND - Tape & Reel (TR) 1727-3203-1-ND - Cut Tape (CT) 1727-3203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07GM,115 |
Description | IC BUFF 0.8V/3.6V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 100 | 2,15020 Kč | 215,02 Kč |
| 250 | 1,97296 Kč | 493,24 Kč |
| 500 | 1,86546 Kč | 932,73 Kč |
| 1 000 | 1,77706 Kč | 1 777,06 Kč |
| 2 500 | 1,71335 Kč | 4 283,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,62747 Kč | 8 137,35 Kč |
| 10 000 | 1,58121 Kč | 15 812,10 Kč |
| 15 000 | 1,55804 Kč | 23 370,60 Kč |
| 25 000 | 1,53237 Kč | 38 309,25 Kč |
| 35 000 | 1,51737 Kč | 53 107,95 Kč |
| 50 000 | 1,50294 Kč | 75 147,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


