
74AUP2G07GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G07GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07GM,132 |
Description | IC BUFFER NON-INVERT 3.6V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,59707 Kč | 7 985,35 Kč |
| 10 000 | 1,55150 Kč | 15 515,00 Kč |
| 15 000 | 1,52870 Kč | 22 930,50 Kč |
| 25 000 | 1,50341 Kč | 37 585,25 Kč |
| 35 000 | 1,48865 Kč | 52 102,75 Kč |
| 50 000 | 1,47444 Kč | 73 722,00 Kč |
| 125 000 | 1,44385 Kč | 180 481,25 Kč |
| Unit Price without VAT: | 1,59707 Kč |
|---|---|
| Unit Price with VAT: | 1,93245 Kč |

