
MAX5395NATA+T | |
|---|---|
DigiKey Part Number | MAX5395NATA+TTR-ND - Tape & Reel (TR) MAX5395NATA+TCT-ND - Cut Tape (CT) MAX5395NATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5395NATA+T |
Description | IC DIG POT 100K 8-TDFN-EP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5395NATA+T Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±25% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 50ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 8-TDFN-EP (2x2) |
Number of Circuits 1 | Package / Case 8-WFDFN Exposed Pad |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 100k | Resistance - Wiper (Ohms) (Typ) 25 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 39,37500 Kč | 393,75 Kč |
| 25 | 35,98000 Kč | 899,50 Kč |
| 100 | 32,23430 Kč | 3 223,43 Kč |
| 250 | 30,44904 Kč | 7 612,26 Kč |
| 500 | 29,67530 Kč | 14 837,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,55320 Kč | 68 883,00 Kč |
| 5 000 | 26,98977 Kč | 134 948,85 Kč |
| 7 500 | 26,70778 Kč | 200 308,35 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |









