
PCT2075DP,118 | |
|---|---|
DigiKey Part Number | 568-10956-2-ND - Tape & Reel (TR) 568-10956-1-ND - Cut Tape (CT) 568-10956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCT2075DP,118 |
Description | SENSOR DIGITAL -55C-125C 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 12,01000 Kč | 60,05 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,60800 Kč | 265,20 Kč |
| 50 | 10,09160 Kč | 504,58 Kč |
| 100 | 9,61920 Kč | 961,92 Kč |
| 500 | 8,67470 Kč | 4 337,35 Kč |
| 1 000 | 8,32382 Kč | 8 323,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,90457 Kč | 19 761,42 Kč |
| 5 000 | 7,61807 Kč | 38 090,35 Kč |
| 7 500 | 7,46165 Kč | 55 962,38 Kč |
| 12 500 | 7,27557 Kč | 90 944,62 Kč |
| 17 500 | 7,15933 Kč | 125 288,27 Kč |
| 25 000 | 7,04133 Kč | 176 033,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











