
CSD25501F3 | |
|---|---|
DigiKey Part Number | 296-51017-2-ND - Tape & Reel (TR) 296-51017-1-ND - Cut Tape (CT) 296-51017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD25501F3 |
Description | MOSFET P-CH 20V 3.6A 3LGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.6A (Ta) 500mW (Ta) Surface Mount 3-LGA (0.73x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | CSD25501F3 Models |
Category | Vgs(th) (Max) @ Id 1.05V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.33 nC @ 4.5 V |
Series | Vgs (Max) -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 385 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 3-LGA (0.73x0.64) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 76mOhm @ 400mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD25501F3T | Texas Instruments | 11 675 | 296-47556-1-ND | 31,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 100 | 3,24930 Kč | 324,93 Kč |
| 500 | 2,41548 Kč | 1 207,74 Kč |
| 1 000 | 2,14541 Kč | 2 145,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80150 Kč | 5 404,50 Kč |
| 6 000 | 1,62802 Kč | 9 768,12 Kč |
| 9 000 | 1,53958 Kč | 13 856,22 Kč |
| 15 000 | 1,44013 Kč | 21 601,95 Kč |
| 21 000 | 1,38121 Kč | 29 005,41 Kč |
| 30 000 | 1,32394 Kč | 39 718,20 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |











