
INA701AYWFR | |
|---|---|
DigiKey Part Number | 296-INA701AYWFRTR-ND - Tape & Reel (TR) 296-INA701AYWFRCT-ND - Cut Tape (CT) 296-INA701AYWFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA701AYWFR |
Description | 40V, 16-BIT, I2C OUTPUT DIGITAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 6A 8-WCSP (1.32x1.24) |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-XFBGA, WLCSP |
Sensing Method High/Low-Side | Supplier Device Package 8-WCSP (1.32x1.24) |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,40500 Kč | 224,05 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 250 | 16,92104 Kč | 4 230,26 Kč |
| 500 | 16,26128 Kč | 8 130,64 Kč |
| 1 000 | 16,06347 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,04703 Kč | 45 141,09 Kč |
| 6 000 | 14,71865 Kč | 88 311,90 Kč |
| 9 000 | 14,55423 Kč | 130 988,07 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |







