
INA740BIREMR | |
|---|---|
DigiKey Part Number | 296-INA740BIREMRTR-ND - Tape & Reel (TR) 296-INA740BIREMRCT-ND - Cut Tape (CT) 296-INA740BIREMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA740BIREMR |
Description | 85-V 16-BIT IC-OUTPUT DIGITAL PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 35A 14-VQFN (5x4) |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output 35A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 14-VQFN |
Sensing Method High/Low-Side | Supplier Device Package 14-VQFN (5x4) |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 25 | 37,13280 Kč | 928,32 Kč |
| 100 | 33,28390 Kč | 3 328,39 Kč |
| 250 | 31,44744 Kč | 7 861,86 Kč |
| 500 | 30,68144 Kč | 15 340,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 27,89026 Kč | 139 451,30 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |










